Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC0919
Product RangeMA 2 VA Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $2.670 |
| 100+ | $2.510 |
| 250+ | $2.360 |
| 500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC0919
Product RangeMA 2 VA Series
Technical Datasheet
Current Rating6A
Jaw Opening Max4mm
Insulator ColourGreen
Product RangeMA 2 VA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
6A
Insulator Colour
Green
SVHC
No SVHC (15-Jan-2018)
Jaw Opening Max
4mm
Product Range
MA 2 VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
