Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319100
Newark Part No.71AC0915
Product RangeMA 2 VA Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $2.670 |
| 100+ | $2.510 |
| 250+ | $2.360 |
| 500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930319100
Newark Part No.71AC0915
Product RangeMA 2 VA Series
Technical Datasheet
Current Rating6A
Jaw Opening Max4mm
Insulator ColourBlack
Product RangeMA 2 VA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
6A
Insulator Colour
Black
SVHC
No SVHC (15-Jan-2018)
Jaw Opening Max
4mm
Product Range
MA 2 VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
