Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103701
Newark Part No.20T9407
Product RangePKI 10 A Au Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.260 |
| 50+ | $38.980 |
| 100+ | $36.800 |
| 250+ | $34.610 |
| 500+ | $31.340 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$42.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103701
Newark Part No.20T9407
Product RangePKI 10 A Au Series
Technical Datasheet
Connector Mounting-
Current Rating35A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangePKI 10 A Au Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Receptacle
Current Rating
35A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
PKI 10 A Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate