Print Page
BAT-C2
COMPACT WLAN CLIENT AND ACCESSPOINT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoBAT-C2
Newark Part No.40AH0461
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $980.080 |
Price for:Each
Minimum: 1
Multiple: 1
$980.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part NoBAT-C2
Newark Part No.40AH0461
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BAT-C2 WLAN client and access point provides heightened performance and cost-efficiency to today’s increasingly automated industrial environment. The compact design allows easy integration into modern AGVs and robots for industrial applications. Specifically designed for use within automated environments, Hirschmann’s BAT-C2 is ideal for use in markets that require maximum scalability and performance options within harsh and industrial environments alike: logistics, general manufacturing, machine building, security, wireless markets. It can also be applied within water and wastewater, food and beverage, automotive, energy, and consumer packaged goods operations.
- Provides unmatched speed and security, offers optimal cost-efficiency
- Seamlessly integrates into modern industrial infrastructures, operating temperature of -40 to 70°C
- Compact, lightweight design featuring a water and vibration-proof plastic housing
- Due to the 11ac double-antenna design and high-speed Wi-Fi roaming capabilities
- 802.11ac fast-roaming WLAN client, supports simultaneous access point/client function
- WLAN access point for machine building and remote maintenance
- Lightweight for maximum project scalability <lt/>250grams, scriptable via Python, configurable via CURL
- Dual mountable for upright or flat installation, compatible with third-party Wi-Fi installations
- Uses local Wi-Fi for simple integration and automatic access point control
- Remote-triggered relay to control power of attached devices
Technical Specifications
Current Rating
-
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate