
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.930 |
| 25+ | $0.851 |
| 50+ | $0.841 |
| 100+ | $0.806 |
| 500+ | $0.730 |
| 1000+ | $0.698 |
| 2500+ | $0.659 |
Product Information
Product Overview
The ZX62D-B-5PA8 is a micro-USB type-B Receptacle Connector, complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Standard, SMT + DIP Type
- Extremely Small Size
- High Reliability
- Smooth Mating and Un-mating
- Copper Alloy Contact
Technical Specifications
Micro USB Type B
Receptacle
Surface Mount, Through Hole Mount
Copper Alloy
ZX
USB 2.0
5Positions
Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ZX62D-B-5PA8(30)
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
