
400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.060 |
| 500+ | $0.976 |
| 1000+ | $0.891 |
| 2500+ | $0.840 |
| 5000+ | $0.789 |
Product Information
Product Overview
The ZX40-B-5S-UNIT(12) is a micro-USB type-B Connector Assembly (insulator/contacts/lock), complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Direct Wire Soldering Type
- Extremely Small Size
- High Reliability
- Smooth Mating and Un-mating
- Copper Alloy Contact
Applications
Consumer Electronics
Technical Specifications
Micro USB Type B
Plug
Cable Mount
Copper Alloy
ZX
USB 2.0
5Positions
-
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
