Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-8DS-HU/R(A)Copy
Newark Part No.67AK0301
Product RangeZE064W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.910 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 600
Multiple: 600
$2,346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-8DS-HU/R(A)Copy
Newark Part No.67AK0301
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
No. of Positions8Positions
For Use WithHirose ZE064W Series ZE064-2022SCF Automotive Waterproof Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67, IP69K
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE064W Series
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose ZE064W Series ZE064-2022SCF Automotive Waterproof Socket Contacts
IP Rating
IP67, IP69K
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
