Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-14DP-HU/R(A)
Newark Part No.67AK0291
Product RangeZE064W Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $3.040 |
| 25+ | $3.040 |
| 50+ | $3.040 |
| 100+ | $3.040 |
| 250+ | $3.040 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-14DP-HU/R(A)
Newark Part No.67AK0291
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
No. of Positions14Positions
For Use WithHirose ZE064W Series Automotive Waterproof Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67, IP69K
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ZE064W Series
No. of Positions
14Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
Hirose ZE064W Series Automotive Waterproof Pin Contacts
IP Rating
IP67, IP69K
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate