Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-20DS-HU/RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7627
Product RangeZE05 Series
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.090 |
| 50+ | $2.010 |
| 100+ | $1.830 |
| 250+ | $1.720 |
| 500+ | $1.600 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-20DS-HU/RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7627
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
No. of Positions20Positions
For Use WithHirose ZE05 Series ZE05-2022SCF Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE05 Series
No. of Positions
20Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
2A
Gender
Plug
For Use With
Hirose ZE05 Series ZE05-2022SCF Pin Contacts
IP Rating
-
Voltage Rating
60V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ZE05-20DS-HU/R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
