Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y1T-A-400
Newark Part No.81AK2028
Product RangeU.FL Series
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.470 | $0.989 |
| 10+ | $2.210 | $0.989 |
| 50+ | $2.090 | $0.989 |
| 100+ | $1.890 | $0.989 |
| 250+ | $1.780 | $0.989 |
| 500+ | $1.680 | $0.989 |
| 1000+ | $1.610 | $0.989 |
| 2500+ | $1.530 | $0.989 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPA-068Y1T-A-400
Newark Part No.81AK2028
Product RangeU.FL Series
Technical Datasheet
Cable Length - Imperial15.74"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric400mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product RangeU.FL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
UFL-2LPA-068Y1T-A-400 is an U.FL series light weight SMT micro coaxial U.FL plug to U.FL plug cable assembly. Application includes wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments.
- 2.2mm maximum mated height
- Space-saving design, ultra-fine coaxial fluorinated resin cable
- Double-ended cable (solderless connection type)
- 1.13mm cable outer diameter
- Grey color cable
- 15.74inch cable length
- Supports automatic mounting, RF performance (up to 18GHz)
- Clear, tactile lock, using a special tool allows smooth insertion and removal
- Adapter and harnesses at both ends of this series contribute to flexible board design
- 50 ohm nominal impedance, -40 to +105°C operating temperature
Technical Specifications
Cable Length - Imperial
15.74"
Cable Length - Metric
400mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL Series
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
Gray
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
