Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | U.FL-R-SMT(01)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18K7517 |
| Product Range | U.FL |
| Your Part Number | |
| Technical Datasheet |
9,929 In Stock
13,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.350 |
| 100+ | $1.200 |
| 250+ | $1.080 |
| 500+ | $0.983 |
| 1000+ | $0.905 |
| 2500+ | $0.841 |
| 5000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | U.FL-R-SMT(01)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18K7517 |
| Product Range | U.FL |
| Technical Datasheet | |
| Connector Type | U.FL Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | PCB Mount |
| Product Range | U.FL |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The U. FL-R-SMT(01) from Hirose is a straight ultra-miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz to meet the frequency requirements of a wide variety of miniature equipments.
- Phosphor bronze with gold plated contacts
- LCP insulator
- VSWR of 1.3max at 0 to 3GHz
- Operating temperature range from -40°C to 90°C
- Silver plating shell
- Extraction jig permits simple removal of connectors
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
| Connector Type | U.FL Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 6GHz |
| Product Range | U.FL |
Technical Docs (1)
Alternatives for U.FL-R-SMT(01)
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
