Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTM11APA1-88PCopy
Newark Part No.66AK9823
Product RangeTM11P Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $6.600 |
| 25+ | $6.240 |
| 50+ | $5.990 |
| 100+ | $5.740 |
| 250+ | $5.690 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM11APA1-88PCopy
Newark Part No.66AK9823
Product RangeTM11P Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM11P Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM11APA1-88P is a 8-position 1-port male CAT3 RJ45 Modular Plug with metal shield and piercing wire termination method. It is recommended for 27 to 26AWG shielded cable.
- 0.01Gbps Transmission rate
- 0.5A Rated current
- 125VAC Rated voltage
- 230mΩ Maximum contact resistance
- 200 Mating/unmating cycles
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
TM11P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
