Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoST80X-18S(30)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AK9547
Product RangeST Series
Your Part Number
307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.290 |
| 25+ | $4.990 |
| 50+ | $4.730 |
| 100+ | $4.510 |
| 250+ | $4.300 |
| 500+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoST80X-18S(30)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AK9547
Product RangeST Series
Technical Datasheet
No. of Contacts18Contacts
Connector TypeInterface
Contact Termination TypeSurface Mount Straight
Product RangeST Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
18Contacts
Connector Type
Interface
Product Range
ST Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for ST80X-18S(30)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
