
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
Product Information
Product Overview
The ST40-10S-CV(80) is a 10-position 1-row female Interface Plug with gold plated brass contacts and a glass filled polyacetal resin insulator. The ST series connector has chrome plated brass/zinc alloy shell, bulkhead panel mounting style, straight connector orientation, soldering wire termination method and screw locking style. Specifically designed for use as input/output (I/O) connectors on portable information devices. They feature a unique structure with high strength which resists deformation and helps to prevent improper mating. 3.0mm height and 0.5mm contact pitch connector prevents EMI as well. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
- Strong locking mechanism
- Prevention against reversed or angle insertion
- Optimal I/F for small devices
- 1A Rated current
- 100VAC Rated voltage
- 350V Maximum withstanding voltage
- 10000 Mating/unmating cycles
Technical Specifications
10Contacts
I/O
ST Series
Gold Plated Contacts
No SVHC (23-Jan-2024)
Plug
Solder
Cable Mount
Copper Alloy
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
