Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-SC-122Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68X3229
Product RangeRP17
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.407 |
| 100+ | $0.351 |
| 500+ | $0.325 |
| 1000+ | $0.298 |
| 2500+ | $0.281 |
| 5000+ | $0.254 |
| 10000+ | $0.231 |
Price for:Each
Minimum: 10
Multiple: 10
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-SC-122Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68X3229
Product RangeRP17
Technical Datasheet
Product RangeRP17
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min30AWG
For Use WithHirose RP17 Series Push-pull Lock Connectors
Contact Size-
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RP17
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Size
-
Contact Material
Phosphor Bronze
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose RP17 Series Push-pull Lock Connectors
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
