Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50-1618SCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC6305
Product RangePQ50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.570 |
| 100+ | $1.400 |
| 250+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.060 |
| 5000+ | $0.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50-1618SCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC6305
Product RangePQ50
Technical Datasheet
Product RangePQ50
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Technical Specifications
Product Range
PQ50
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
