Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoPCN10-128S-2.54DSA(72)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK8249
Product RangePCN10 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 12+ | $21.630 |
| 25+ | $20.300 |
| 50+ | $20.100 |
| 100+ | $19.900 |
Price for:Each
Minimum: 12
Multiple: 12
$259.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPCN10-128S-2.54DSA(72)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK8249
Product RangePCN10 Series
Technical Datasheet
No. of Contacts128Contacts
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
Product RangePCN10 Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Copper Alloy
Product Range
PCN10 Series
Gender
Receptacle
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
