Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoPCN10-128P-2.54DS(72)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AK8244
Product RangePCN10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $18.700 |
| 252+ | $16.500 |
Price for:Each
Minimum: 12
Multiple: 12
$224.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPCN10-128P-2.54DS(72)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AK8244
Product RangePCN10 Series
Technical Datasheet
Product RangePCN10 Series
No. of Contacts128Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCTo Be Advised
Technical Specifications
Product Range
PCN10 Series
Gender
Header
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
