Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoMQ221-5S/10SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4328
Product RangeFLYER MQ221 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.810 |
| 5+ | $28.760 |
| 10+ | $26.710 |
| 25+ | $25.250 |
| 50+ | $24.210 |
| 100+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$30.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMQ221-5S/10SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4328
Product RangeFLYER MQ221 Series
Technical Datasheet
Product RangeFLYER MQ221 Series
Connector MountingPanel Mount
Rectangular Shell Size-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
FLYER MQ221 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Connector Mounting
Panel Mount
For Use With
Hirose FLYER MQ221 Series Hybrid Power & Signal Socket Contacts
Locking Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
