Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoMQ172X-4PA(31)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK8023
Product RangeMQ172 Series
Your Part Number
702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.090 |
| 25+ | $1.960 |
| 50+ | $1.850 |
| 100+ | $1.760 |
| 250+ | $1.670 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMQ172X-4PA(31)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK8023
Product RangeMQ172 Series
Technical Datasheet
No. of Contacts4Contacts
Connector TypeInterface
Contact Termination TypeSurface Mount Right Angle
Product RangeMQ172 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
4Contacts
Connector Type
Interface
Product Range
MQ172 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for MQ172X-4PA(31)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
