Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoMI20-50PD-SF(71)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35R1510
Product RangeMI20
Your Part Number
707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.630 |
| 25+ | $5.380 |
| 50+ | $5.120 |
| 100+ | $4.870 |
| 250+ | $4.610 |
| 500+ | $4.420 |
| 1000+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMI20-50PD-SF(71)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35R1510
Product RangeMI20
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMI20
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
MI20
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
