Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF10WBR-C2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK7479
Product RangeLF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $4.980 |
| 25+ | $4.760 |
| 50+ | $4.640 |
| 100+ | $4.510 |
| 250+ | $4.300 |
| 500+ | $4.090 |
| 1000+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF10WBR-C2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK7479
Product RangeLF Series
Technical Datasheet
Accessory TypeCap
Connector Body MaterialRubber Body
Product RangeLF Series
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
Technical Specifications
Accessory Type
Cap
Connector Body Material
Rubber Body
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
For Use With
Hirose LF Series Size 10 Waterproof Circular Receptacle Connectors
Product Range
LF Series
Technical Docs (1)
Alternatives for LF10WBR-C2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
