Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-6(72)
Newark Part No.66AK7203
Product RangeJR-W Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 10+ | $14.320 |
| 25+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-6(72)
Newark Part No.66AK7203
Product RangeJR-W Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max6mm
Strain Relief MaterialMetal
Product RangeJR-W Series
For Use WithJR-W Series Shell Size 13 Waterproof Plug Connectors
SVHCLead
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Metal
For Use With
JR-W Series Shell Size 13 Waterproof Plug Connectors
Cable Diameter Max
6mm
Product Range
JR-W Series
SVHC
Lead
Technical Docs (3)
Alternatives for JR13WCC-6(72)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
