Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIX60G-B-10P(01)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6256
Product RangeIX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 550+ | $4.860 |
| 1100+ | $4.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$2,673.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX60G-B-10P(01)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6256
Product RangeIX Series
Technical Datasheet
Modular Connector TypeIX Type B Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat5e, Cat6a
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
IX Type B Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6a
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
