Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIX40G-B-10S-CVL2(7.0)(01)Copy
Newark Part No.61AK2000
Product RangeIX Series
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $9.970 |
| 25+ | $9.420 |
| 50+ | $9.020 |
| 100+ | $8.640 |
| 250+ | $8.080 |
| 500+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX40G-B-10S-CVL2(7.0)(01)Copy
Newark Part No.61AK2000
Product RangeIX Series
Technical Datasheet
Modular Connector TypeIX Type B Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
IX Type B Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
