Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIT14-688S-BGA-2.5HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK5189
Product RangeIT14 Series
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.560 |
| 5+ | $57.240 |
| 10+ | $54.320 |
| 25+ | $53.000 |
| 50+ | $50.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$60.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIT14-688S-BGA-2.5HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK5189
Product RangeIT14 Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing0.9mm
No. of Rows6Rows
No. of Contacts688Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeIT14 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IT14 series from Hirose Electric is a low stack height, high speed (112Gbps PAM4) BGA mezzanine connector. It is designed for data communication and telecom equipment. As a licensed second source for the "Mirror Mezz" connector, these innovative connectors support up to 112Gbps PAM4 transmission speed, low stack height, hermaphroditic mezzanine connector. Applications include artificial intelligence, data/computing and telecommunications/networking.
- 0.035inch pitch / 0.196inch stacking height
- Molex “Mirror Mezz” licensed second source
- High speed transmission (56+Gbps NRZ / 112+Gbps PAM4)
- OAM (OCP accelerator module) specified connector
- High pin count, high density : 688 positions (172DPs/in2)
- Hermaphroditic connector, stub-less 2-point contact design
- Protective housing that encapsulates the contact tips prevents warping during mating
- UL94V-0/black LCP housing and copper alloy contact
- 1.2A rated current, 30V AC/DC rated voltage
- Operating temperature range from -55 to +105°C, mating durability is 100 times
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
6Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.9mm
No. of Contacts
688Contacts
Contact Material
Copper Alloy
Product Range
IT14 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
