Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPE-10S
Newark Part No.66AK6824
Product RangeHR34B Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $28.200 |
| 10+ | $26.340 |
| 25+ | $25.290 |
| 50+ | $24.480 |
| 100+ | $23.810 |
Price for:Each
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPE-10S
Newark Part No.66AK6824
Product RangeHR34B Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR34B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingChrome
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIPX7, IPX8
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Phosphor Bronze
IP Rating
IPX7, IPX8
Product Range
HR34B Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate