Print Page
HR34B-12WLPD-10S(40)
Circular Connector, Waterproof Connector, HR34B Series, Right Angle Cable Mount Plug, 10 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPD-10S(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN2789
Product RangeHR34B Series
Also Known AsCL0134-0039-1-40
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.430 |
| 5+ | $20.750 |
| 10+ | $19.060 |
| 25+ | $17.870 |
| 50+ | $17.020 |
| 100+ | $16.200 |
| 250+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$22.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WLPD-10S(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN2789
Product RangeHR34B Series
Also Known AsCL0134-0039-1-40
Technical Datasheet
Connector TypeWaterproof Connector
Product RangeHR34B Series
Circular Connector Shell StyleRight Angle Cable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlack Chromate
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIPX7, IPX8
SVHCTo Be Advised
Technical Specifications
Connector Type
Waterproof Connector
Circular Connector Shell Style
Right Angle Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
IPX7, IPX8
Product Range
HR34B Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Plating
Black Chromate
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
