Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-9TP-20P(72)
Newark Part No.66AK6647
Product RangeHR25 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.760 |
| 5+ | $54.440 |
| 10+ | $52.340 |
| 25+ | $50.430 |
Price for:Each
Minimum: 1
Multiple: 1
$56.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-9TP-20P(72)
Newark Part No.66AK6647
Product RangeHR25 Series
Technical Datasheet
Product RangeHR25 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts20Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCLead
Product Overview
The HR25-9TP-20P(72) is a 20-pole male high performance microminiature Circular Connector with gold-plated phosphor bronze contacts and solder termination. The connector is metal shell design is an optimal choice for devices that require EMI shielding.
- Small and high density design
- Screw-lock mechanism
- 30mΩ at 1A DC Minimum contact resistance
- 1000MΩ at 100VDC Minimum insulation resistance
Technical Specifications
Product Range
HR25 Series
No. of Contacts
20Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate