Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TR-8PA(73)
Newark Part No.66AK6621
Product RangeHR25 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 5+ | $24.850 |
| 10+ | $23.970 |
| 25+ | $23.170 |
| 50+ | $22.430 |
| 100+ | $21.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TR-8PA(73)
Newark Part No.66AK6621
Product RangeHR25 Series
Technical Datasheet
Connector TypeMicrominiature Circular Connector
Product RangeHR25 Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts8Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Microminiature Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
HR25 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
