Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TP-8S(72)
Newark Part No.66AK6611
Product RangeHR25 Series
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.720 |
| 5+ | $30.540 |
| 10+ | $29.460 |
| 25+ | $28.480 |
| 50+ | $27.570 |
| 100+ | $26.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-7TP-8S(72)
Newark Part No.66AK6611
Product RangeHR25 Series
Technical Datasheet
Connector TypeMicrominiature Circular Connector
Product RangeHR25 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP Rating-
SVHCLead
Product Overview
The HR25-7TP-8S(72) is a 8-contact round type multiple Contact Connector with gold-plated contacts, plug shell and female contacts. The lock mechanism is available in a screw lock type and a push-pull lock type. The structure is such that the pins will not become misshapen even if the male pins are inserted incorrectly. The contacts of the plug and the male contacts of the receptacle are designed in such a way that even if the two pieces are engaged, the safe positioning of the male contacts will not result in a collision between contacts.
- PPS resin insulation
- Nickel-plated brass and zinc alloy shell
- Prevents water from entering the interior of the set
- Installing a rubber gasket to panel mounting part of receptacle
- Gold-plated contacts as a standard to maintain contact stability
- 1000MΩ Insulation resistance
- 30mΩ Contact resistance
- 300VAC/minute Withstand voltage
- 1A Current capacity
Technical Specifications
Connector Type
Microminiature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
HR25 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
