Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK0562
Product RangeHR12 Series
Your Part Number
2,392 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 10+ | $0.286 |
| 100+ | $0.246 |
| 500+ | $0.217 |
| 1000+ | $0.194 |
| 2500+ | $0.177 |
| 10000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK0562
Product RangeHR12 Series
Technical Datasheet
Product RangeHR12 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HR12 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose HR12 Series Miniature Circular Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
