Print Page
HR10A-7P-5P(73)
Circular Connector, Miniature Circular Connector, HR10 Series, Cable Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-7P-5P(73)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66AK6429 |
| Product Range | HR10 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.610 |
| 5+ | $17.600 |
| 10+ | $16.580 |
| 25+ | $15.590 |
| 50+ | $15.490 |
| 100+ | $15.390 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-7P-5P(73)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66AK6429 |
| Product Range | HR10 Series |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | HR10 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | Phosphor Bronze |
| Contact Plating | Silver |
| IP Rating | - |
| SVHC | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Zinc Alloy Body |
| Contact Material | Phosphor Bronze |
| IP Rating | - |
| Product Range | HR10 Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Silver |
| SVHC | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
