Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10R-10S(71)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83R9851 |
| Product Range | HR10 Series |
| Your Part Number | |
| Technical Datasheet |
592 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 5+ | $12.820 |
| 10+ | $11.240 |
| 25+ | $10.220 |
| 50+ | $9.520 |
| 100+ | $8.740 |
| 250+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10R-10S(71)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83R9851 |
| Product Range | HR10 Series |
| Technical Datasheet | |
| Product Range | HR10 Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | - |
| IP Rating | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | HR10 Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Silver |
| IP Rating | - |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Zinc Alloy Body |
| Contact Material | Copper Alloy |
| IP Rating | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for HR10A-10R-10S(71)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
