Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10P-12PC(73)
Newark Part No.66AK6345
Product RangeHR10A Series
Your Part Number
92 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.030 | $9.490 |
| 5+ | $23.140 | $9.490 |
| 10+ | $22.320 | $9.490 |
| 25+ | $21.570 | $9.490 |
| 50+ | $20.890 | $9.490 |
| 100+ | $20.250 | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10P-12PC(73)
Newark Part No.66AK6345
Product RangeHR10A Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
IP Rating-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
HR10A Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Download Product Compliance Certificate
Product Compliance Certificate
