
140 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.410 |
| 5+ | $26.220 |
| 10+ | $25.270 |
| 25+ | $24.400 |
| 50+ | $23.600 |
| 100+ | $22.860 |
Product Information
Product Overview
The HR10A series from Hirose(HRS) are low cost push pull coupling type micro connectors. These are developed in response to customer needs for miniaturization, high density and easy handling. The HR10 series connectors offer light weight and assure high reliability and durability as well as easy push pull cycles. These connectors can be used in small sized electronic equipment requiring high reliability. Simple and well designed connectors with matte finish enhance appearance of equipment. The most compact HR10 series is as slender as a cigarette but it fits every application with well balanced and simplified layout in limited space. Five key system permits only one way of coupling so that you can find right position to connect even when blind mating.
- Number of contacts varies from 4 to 20
- Number of contacts varies from 4 to 20
- Current rating of 2A
- Operating temperature range -25°C to 85°C
- Connector pin is located to avoid any damage which may be caused when blind mating
- Space saving push pull mechanism facilitates multi installation of connectors
- Easy wiring and mounting
- Satin finished nickel plated zinc alloy and brass shell
- Blue or black polyamide/PBT insulation
- Silver or gold plated brass/bronze male terminal and beryllium/phosphor bronze female terminal
Technical Specifications
Miniature Circular Connector
Cable Mount Plug
Solder Pin
Brass Zinc Alloy Body
Copper Alloy
-
HR10A Series
12Contacts
Push-Pull
Nickel
Silver
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
