
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 5+ | $26.100 |
| 10+ | $24.030 |
| 25+ | $23.200 |
| 50+ | $22.440 |
| 100+ | $21.740 |
Product Information
Product Overview
The HR10A-10J-12S(73) is a 12-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series jack has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 7mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Technical Specifications
Miniature Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Zinc Alloy Body
Beryllium Copper
-
HR10 Series
12Contacts
Push-Pull
Nickel
Silver
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
