Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10-10P-12P(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65T9145 |
| Product Range | HR10 Series |
| Your Part Number | |
| Technical Datasheet |
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.890 |
| 5+ | $29.260 |
| 10+ | $27.340 |
| 25+ | $25.690 |
| 50+ | $23.800 |
| 100+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$33.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10-10P-12P(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65T9145 |
| Product Range | HR10 Series |
| Technical Datasheet | |
| Product Range | HR10 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 12Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | Brass Zinc Alloy Body |
| Connector Body Plating | - |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| IP Rating | - |
| IP Rating | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | HR10 Series |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | - |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Zinc Alloy Body |
| Contact Material | Brass, Bronze |
| IP Rating | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for HR10-10P-12P(73)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
