Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-26D-2.54C(63)
Newark Part No.66AK5110
Product RangeHIF3B Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.600 |
| 25+ | $2.570 |
| 50+ | $2.130 |
| 100+ | $2.020 |
| 250+ | $1.930 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-26D-2.54C(63)
Newark Part No.66AK5110
Product RangeHIF3B Series
Technical Datasheet
Product RangeHIF3B Series
No. of Positions26Positions
Pitch Spacing2.54mm
For Use WithHirose HIF3B Series Socket
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HIF3B Series
No. of Positions
26Positions
For Use With
Hirose HIF3B Series Socket
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate