Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-200
Newark Part No.26AM0546
Product RangeH.FL75 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 10+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-200
Newark Part No.26AM0546
Product RangeH.FL75 Series
Technical Datasheet
Connector to ConnectorH.FL Plug to H.FL Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.5mm Ultra-Fine
Connector Type AH.FL Plug
Connector Type BH.FL Plug
Impedance75ohm
Jacket ColorBlack
Product RangeH.FL75 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
H.FL Plug to H.FL Plug
Cable Length - Metric
200mm
Connector Type A
H.FL Plug
Impedance
75ohm
Product Range
H.FL75 Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.5mm Ultra-Fine
Connector Type B
H.FL Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
