Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2-40DP-2.2HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel32AK0152
Cut Tape17AN4907
Product RangeGT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $3.900 | $780.00 |
| Total Price | $780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $3.900 |
| 250+ | $3.570 |
| 500+ | $3.320 |
| 1000+ | $3.120 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.090 |
| 400+ | $2.890 |
| 800+ | $2.830 |
| 1200+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25H2-40DP-2.2HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel32AK0152
Cut Tape17AN4907
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts40Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Contacts
40Contacts
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Plating
Tin
Voltage Rating
250VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (1)
Alternatives for GT25H2-40DP-2.2H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
