Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-16DS-HUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4414
Product RangeGT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.956 |
| 500+ | $0.868 |
| 1000+ | $0.785 |
| 2500+ | $0.750 |
| 5000+ | $0.732 |
Price for:Each
Minimum: 100
Multiple: 100
$95.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-16DS-HUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4414
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
No. of Positions16Positions
For Use WithHirose GT25 Series Automotive Pin Contacts
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
16Positions
Connector Body Material
PPE (Polyphenylene Ether) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose GT25 Series Automotive Pin Contacts
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
