Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-12DS-HU(50)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4410
Product RangeGT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.809 |
| 250+ | $0.728 |
| 500+ | $0.664 |
| 1000+ | $0.611 |
| 2500+ | $0.567 |
| 5000+ | $0.530 |
Price for:Each
Minimum: 100
Multiple: 100
$80.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-12DS-HU(50)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK4410
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
No. of Positions12Positions
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
12Positions
Connector Body Material
PPE (Polyphenylene Ether) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
IP Rating
-
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
