Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-90S-SVCopy
Newark Part No.59Y7201
Product RangeFunctionMax FX8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.630 |
| 25+ | $3.630 |
| 50+ | $3.630 |
| 100+ | $3.620 |
| 250+ | $3.610 |
| 500+ | $3.370 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-90S-SVCopy
Newark Part No.59Y7201
Product RangeFunctionMax FX8
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.6mm
No. of Rows2Rows
No. of Contacts90Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX8
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.6mm
No. of Contacts
90Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX8
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
