Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-100S-SV(22)Copy
Newark Part No.66AK3676
Product RangeFunctionMax FX8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX8-100S-SV(22)Copy
Newark Part No.66AK3676
Product RangeFunctionMax FX8
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.6mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFunctionMax FX8
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX8 series from Hirose are surface mount, vertical board to board receptacles with 0.6mm pitch spacing. These connectors have built-in guide ribs and chamfer which allows for ±0.6mm of misalignment and ensures easy mating.
- Stacking height of mating connector is 3mm
- SMT coplanarity
- 100 contacts
- Rated voltage of 100VAC and rated current of 0.4A
- Operating temperature range from -55°C to 85°C
- Phosphor bronze contacts with gold plating
- Flammability rating meets UL94 V-0, light brown colour polyphenylene sulphide (PPS) insulator
- Misinsertion prevention
- Maximum contact resistance of 45mohm
- Mating cycles is 50
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.6mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Product Range
FunctionMax FX8
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
