Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX27-60S-0.8SVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64AH3497
Re-Reel82AH1651
Cut Tape82AH1651
Product RangeFunctionMAX FX27
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.020 |
| 25+ | $5.690 |
| 50+ | $5.650 |
| 100+ | $5.450 |
| 250+ | $5.430 |
| 500+ | $5.320 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $5.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX27-60S-0.8SVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel64AH3497
Re-Reel82AH1651
Cut Tape82AH1651
Product RangeFunctionMAX FX27
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.6mm
No. of Contacts60 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.2µm Gold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFunctionMAX FX27
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
60 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Card Thickness
1.6mm
Connector Mounting
PCB Mount
Contact Termination Type
Surface Mount
Contact Plating - Mating Side
0.2µm Gold Plated Contacts
Product Range
FunctionMAX FX27
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
