Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX11LA-120P/12-SV(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2402
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $6.190 |
| 25+ | $5.860 |
| 50+ | $5.510 |
| 100+ | $5.250 |
| 250+ | $5.020 |
| 500+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX11LA-120P/12-SV(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2402
Technical Datasheet
Product Range-
No. of Contacts132Contacts
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
132Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
