Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.670 |
| 100+ | $1.410 |
| 250+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $0.981 |
| 2500+ | $0.894 |
Product Information
Product Overview
The FH12-33S-0.5SH(55) from Hirose(HRS) is a FH12 series standard contact type 0.5mm female FPC/FFC connector with 33 contacts. It features one-touch rotating ZIF mechanism which is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12 connector's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. There are three connection types available including top contact, bottom contact and a vertical mount. It has beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated brass fitting.
- Supports high density mounting
- Current rating of 0.5A DC and voltage rating of 50VAC
- Operating temperature range from -40°C to 85°C
- Insulation resistance of 500Mohm minimum at 100VDC
- Contact resistance of 50mohm maximum at 1mA
- Flammability ratings meets UL94V-0
- SMT horizontal mounting contact type and single contact alignment
- 20 mating/unmating cycles
- 150VAC for one minute withstanding voltage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
33Contacts
FH12
Bottom
Gold Plated Contacts
0.3mm
Alternatives for FH12-33S-0.5SH(55)
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate