
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FH12-24S-0.5SVA(54)Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel29AH5700 Cut Tape84Y9942 |
| Product Range | FH12 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.770 |
| 100+ | $1.520 |
| 250+ | $1.320 |
| 500+ | $1.170 |
| 1000+ | $1.060 |
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
| 3000+ | $1.210 |
| 5000+ | $1.100 |
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FH12-24S-0.5SVA(54)Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel29AH5700 Cut Tape84Y9942 |
| Product Range | FH12 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 24Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FH12 |
| Contact Termination Type | Surface Mount |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FH12-24S-0.5SV(55) is a 24-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series socket/connector with vertical FPC-FFC insertion direction/actuator position/contact orientation and SMT vertical mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150VAC for one minute Withstanding voltage
- 20 Mating/unmating cycles
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 24Contacts |
|---|---|
| Product Range | FH12 |
| Contact Position | - |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
