Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)
Newark Part No.
Full Reel30AK5970
Re-Reel30AK5969
Cut Tape30AK5969
Product RangeDM1 Series
Your Part Number
Technical Datasheet
874 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.040 |
| 25+ | $2.910 |
| 50+ | $2.780 |
| 100+ | $2.650 |
| 250+ | $2.590 |
| 500+ | $2.480 |
| 1000+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $2.420 |
| 900+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)
Newark Part No.
Full Reel30AK5970
Re-Reel30AK5969
Cut Tape30AK5969
Product RangeDM1 Series
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts11Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDM1 Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
DM1 Series
Technical Docs (1)
Alternatives for DM1B-DSF-PEJ(92)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate